+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IB090102

Sensor: inductive; 0÷1.5mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB090102
TME Symbol:
IB090102

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...1.5mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
10m
IP rating
IP67
Switching frequency max
1kHz
Body dimensions
76x50x121mm
Body material
brass
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight172.59 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IB090102
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.33 EURGross price for quantities from 1 pcs - 84.33 EUR