+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB090200

Sensor: inductive; 0÷1.5mm; PNP / NC; Usup: 10÷30VDC; 200mA; cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB090200
TME Symbol:
IB090200

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...1.5mm
Output configuration
PNP / NC
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
1kHz
Body dimensions
100x0x120mm
Body material
zinc die-cast
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IB090200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.61 EURGross price for quantities from 1 pcs - 75.61 EUR