+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IB091171

Sensor: inductive; 0÷1.5mm; NPN / NO; Usup: 10÷30VDC; 200mA; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB091171
TME Symbol:
IB091171

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...1.5mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Body dimensions
100x0x120mm
Body material
zamak
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC
*
IB091171
Product withdrawn from the offer
Use the specification table below to search for similar products