+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Range | 0...5mm | |
Output configuration | PNP / NO | |
Max. operating current | 200mA | |
Connection | M8 male | |
IP rating | IP67 | |
Switching frequency max | 1kHz | |
Body dimensions | 100x17x120mm | |
Body material | brass | |
Operating temperature | -25...75°C |