+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC12E087

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷36VDC; M12; IP67; 100mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC12E087
TME Symbol:
IC12E087

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-40...60°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
100Hz
Overall length
60mm
Thread length
40mm
Additional functions
LED status indicator
Supply voltage
  • 10...36V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC12E087
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 152.40 USDGross price for quantities from 1 pcs - 152.40 USD