+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDB5SA

Heatsink: extruded; black; L: 5mm; W: 19mm; H: 4.8mm; 56K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDB5SA
TME Symbol:
ICKSMDB5SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
5mm
Width
19mm
Height
4.8mm
Thermal resistance
56K/W
Material
aluminium
Material finishing
anodized
Gross weight0.524 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDB5SA
118 in TME stock
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.