+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDC7SA

Heatsink: extruded; black; L: 7mm; W: 30mm; H: 7.5mm; 33K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDC7SA
TME Symbol:
ICKSMDC7SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
7mm
Width
30mm
Height
7.5mm
Thermal resistance
33K/W
Material
aluminium
Material finishing
anodized
Gross weight2.61 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDC7SA
53 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.