+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ID0016

Mouse; black; USB; optical,wired; 0.7m; No.of butt: 3


Manufacturer: LOGILINK

Manufacturer part number:
ID0016
TME Symbol:
ID0016

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black
Connection
USB
Version
optical, wired
Cable length
0.7m
Number of buttons
3
Gross weight71.32 g
Certificates
EAN code4260113567906
See other products in this category: Peripherals LOGILINK,
*
ID0016
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 3 pcs - 5.78 USDGross price for quantities from 3 pcs - 5.78 USD