+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0032B

Mouse; black; wireless,optical; DPI change button; No.of butt: 5


Manufacturer: LOGILINK

Manufacturer part number:
ID0032B
TME Symbol:
ID0032B

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
5
Range
10m
Bluetooth version
5.0
Battery/ rechargeable battery
  • battery AAA x2
Gross weight119.31 g
Certificates
EAN code4052792079708
See other products in this category: Peripherals LOGILINK,
*
ID0032B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 8.97 USD