+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0078A

Mouse; black; wireless,optical; DPI change button; No.of butt: 4


Manufacturer: LOGILINK

Manufacturer part number:
ID0078A
TME Symbol:
ID0078A

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
4
Range
10m
Bluetooth version
3.0 EDR
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight106.2 g
Certificates
EAN code4052792041804
See other products in this category: Peripherals LOGILINK,
*
ID0078A
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.11 EURGross price for quantities from 1 pcs - 13.11 EUR
Net price for quantities from 3 pcs - 11.36 EURGross price for quantities from 3 pcs - 11.36 EUR