+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0120

Keypad: computer; black; USB; wireless,numeric; 6÷10m


Manufacturer: LOGILINK

Manufacturer part number:
ID0120
TME Symbol:
ID0120

Specification

Manufacturer
LOGILINK
Type of keypad
computer
Colour
black
Connection
USB
Version
numeric, wireless
Range
6...10m
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight120.28 g
Certificates
EAN code4052792029864
See other products in this category: Peripherals LOGILINK,
*
ID0120
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 3 pcs - 10.11 USDGross price for quantities from 3 pcs - 10.11 USD