+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ID0129

Mouse; white,red; USB; wireless,optical; No.of butt: 3; 6÷10m

Manufacturer: LOGILINK

Manufacturer part number:
ID0129
TME Symbol:
ID0129

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
red, white
Connection
USB
Version
optical, wireless
Number of buttons
3
Range
6...10m
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight109.49 g
Certificates
See other products in this category: Peripherals LOGILINK
*
ID0129
Product withdrawn from the offer
Use the specification table below to search for similar products