+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0160

Mouse; black,grey; USB C; wireless,optical; No.of butt: 3; 10m


Manufacturer: LOGILINK

Manufacturer part number:
ID0160
TME Symbol:
ID0160

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black, grey
Connection
USB C
Version
optical, wireless
Number of buttons
3
Range
10m
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight113.62 g
Certificates
EAN code4052792045697
See other products in this category: Peripherals LOGILINK,
*
ID0160
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.93 EURGross price for quantities from 1 pcs - 10.93 EUR
Net price for quantities from 3 pcs - 9.47 EURGross price for quantities from 3 pcs - 9.47 EUR