+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ID0171

Mouse; black; USB A; wireless,optical; DPI change button; 10m

Manufacturer: LOGILINK

Manufacturer part number:
ID0171
TME Symbol:
ID0171

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
6
Range
10m
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 400mAh x1
Gross weight161.2 g
Certificates
EAN code4052792048971
See other products in this category: Peripherals LOGILINK
*
ID0171
Product withdrawn from the offer
Use the specification table below to search for similar products