+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0205

Mouse; white; USB A; wireless,optical; DPI change button; 10m


Manufacturer: LOGILINK

Manufacturer part number:
ID0205
TME Symbol:
ID0205

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
white
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
3
Range
10m
Bluetooth version
4.0
Kit contents
no charger included
Charging power minimum
1.1W
Charging power maximum
1.25W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 400mAh x1
Marking
Gross weight148.7 g
Certificates
EAN code4052792065732
See other products in this category: Peripherals LOGILINK,
*
ID0205
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 18.34 USDGross price for quantities from 1 pcs - 18.34 USD
Net price for quantities from 3 pcs - 15.90 USDGross price for quantities from 3 pcs - 15.90 USD