+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0208

Mouse; black,mix colours; USB; optical,wired; DPI change button


Manufacturer: LOGILINK

Manufacturer part number:
ID0208
TME Symbol:
ID0208

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black, mix colours
Connection
USB
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.5m
Number of buttons
6
Gross weight160.7 g
Certificates
EAN code4052792066906
See other products in this category: Peripherals LOGILINK,
*
ID0208
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.57 EURGross price for quantities from 1 pcs - 12.57 EUR
Net price for quantities from 3 pcs - 10.89 EURGross price for quantities from 3 pcs - 10.89 EUR