+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0212

Keypad: computer; black; USB C socket; wireless; 10m; Charger: No


Manufacturer: LOGILINK

Manufacturer part number:
ID0212
TME Symbol:
ID0212

Specification

Manufacturer
LOGILINK
Type of keypad
computer
Colour
black
Connection
USB C socket
Version
wireless
Range
10m
Bluetooth version
3.0, 5.0
Kit contents
no charger included
Charging power minimum
1.5W
Charging power maximum
1.5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery 5V 140mAh x1
Marking
Gross weight189 g
Certificates
See other products in this category: Peripherals LOGILINK,
*
ID0212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.34 USDGross price for quantities from 1 pcs - 19.34 USD
Net price for quantities from 3 pcs - 16.76 USDGross price for quantities from 3 pcs - 16.76 USD