+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IJBH305

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 305m


Manufacturer: VENTION

Manufacturer part number:
IJBH305
TME Symbol:
IJBH305

Specification

Manufacturer
VENTION
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Package contents
305m
Cable external diameter
5.2mm
Cable application
LAN
Gross weight30.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Telecommunication Cables VENTION,
*
IJBH305
610 in TME stock
Net price for quantities from 305 m - 0.44 USDGross price for quantities from 305 m - 0.44 USD
Net price for quantities from 610 m - 0.42 USDGross price for quantities from 610 m - 0.42 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerCardboard = 305 m