+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ILGE-4P-2S-90

Switch Ethernet; PnP,LED status indicator,PoE (PoE); black

Manufacturer: LANBERG

Manufacturer part number:
ILGE-4P-2S-90
TME Symbol:
ILGE-4P-2S-90

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 PoE+ socket x3, RJ45 PoE++ socket x1, SFP x2
Colour
black
Data transfer rate
12Gbps
Range
250m
Standard
IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x, IEEE 802.3z 1000Base-LX/SX
Enclosure material
metal
Power
90W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Support
PoE, PoE+, PoE++, VLAN
Mounting
for DIN rail mounting
Operating temperature
-25...65°C
Interface
  • 10/100/1000Mbps
  • Fast Ethernet
  • Gigabit Ethernet
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Gross weight932 g
Certificates
EAN code5901969447361

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
ILGE-4P-2S-90
1 in TME stock
Net price for quantities from 1 pcs - 58.70 EURGross price for quantities from 1 pcs - 58.70 EUR
Net price for quantities from 3 pcs - 52.18 EURGross price for quantities from 3 pcs - 52.18 EUR
Net price for quantities from 5 pcs - 45.65 EURGross price for quantities from 5 pcs - 45.65 EUR
No. of pieces (Multiplicity: 1)