+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ILME | |
Type of enclosure | multipurpose | |
Dimension X | 315mm | |
Dimension Y | 410mm | |
Dimension Z | 150mm | |
Version | with fixing lugs | |
Enclosure material | aluminium | |
Body colour | natural | |
IP rating | IP66, IP67 | |
Operating temperature | -40...110°C |