+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMXRT1050-EVKB

Dev.kit: ARM NXP; USB A-USB B micro cable,base board


Manufacturer: NXP

Manufacturer part number:
IMXRT1050-EVKB
TME Symbol:
IMXRT1050-EVKB

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Connection
Jack 3,5mm, pin strips, pin strips, power supply, RJ45, SD
Kind of architecture
Cortex A7
Memory
32MB RAM 64MB FLASH
Processor
I.MXRT1052
Kit contents
  • base board
  • USB A - USB B micro cable
Programmers and development kits features
  • audio codec
  • condenser microphone
Interface
  • CAN
  • Ethernet
  • JTAG
  • USB Host
  • USB OTG
Gross weight258.4 g
Certificates
See other products in this category: NXP development kits NXP,
*
IMXRT1050-EVKB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 107.13 EURGross price for quantities from 1 pcs - 107.13 EUR