+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMZ1AT108

Transistor: NPN / PNP; bipolar; complementary pair; 50V; 0.15A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
IMZ1AT108
TME Symbol:
IMZ1AT108

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
50V
Collector current
0.15A
Power dissipation
0.3W
Case
SC74, SOT457
Mounting
SMD
Kind of package
reel, tape
Frequency
180MHz
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
IMZ1AT108
2752 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.57 EUR
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs