+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IN2601A0

Sensor: inductive; 4mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN2601A0
TME Symbol:
IN2601A0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
4mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
1kHz
Body dimensions
124x28x149mm
Body material
PBT
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IN2601A0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.58 USDGross price for quantities from 1 pcs - 55.58 USD