+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IN405300

Sensor: inductive; 40mm; 2-wire NO/NC; Usup: 20÷250VDC; 400mA; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN405300
TME Symbol:
IN405300

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
40mm
Output configuration
2-wire NO/NC
Max. operating current
0.4A
Connection
spring clamps
IP rating
IP67
Switching frequency max
15Hz
Body dimensions
76x50x121mm
Body material
polyamide 6.6
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight220 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IN405300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 130.60 EURGross price for quantities from 1 pcs - 130.60 EUR