+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN800307

Sensor: inductive; OUT: PNP / NO / NC; 70mm; 10÷30VDC; Ø80; 2m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN800307
TME Symbol:
IN800307

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
70mm
Switch housing
Ø80
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
aluminium, PTB
Overall length
40mm
Supply voltage
  • 10...30V DC
Gross weight370 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN800307
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 240.23 USDGross price for quantities from 1 pcs - 240.23 USD