+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IOD-09TH

Display: TFT; 0.9"; 80x160; 128kBRAM,512kBFLASH; 180cd/m2; IoD; 5V


Manufacturer: 4D Systems

Manufacturer part number:
IOD-09TH
TME Symbol:
IOD-09TH

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
0.9"
Display resolution
80x160
Contrast
500:1
Memory
128kB RAM 512kB FLASH
No. of colours
65k
Window dimensions (H x W)
20.16x11.52mm
Dimensions
31.8x16.4x11.77mm
Luminosity
180cd/m2
Microcontroller
ESP8266
Manufacturer series
IoD
Related items
4D-UPA
Mounting
THT
Interface
  • I2C
  • SPI
Supply voltage
  • 5V
Programmers and development kits features
  • Arduino IDE compatible
  • on-board Wifi with Ceramic Antenna
  • socket for microSD cards
Gross weight26.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
IOD-09TH
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.41 EURGross price for quantities from 1 pcs - 19.41 EUR