+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP129125

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M12; IP69K; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IP129125
TME Symbol:
IP129125

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...90°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
56mm
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IP129125
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 259.38 USDGross price for quantities from 1 pcs - 259.38 USD