+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2403SA

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 700mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IP2403SA
TME Symbol:
IP2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.26 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP2403SA
13 in TME stock
Net price for quantities from 1 pcs - 12.35 EURGross price for quantities from 1 pcs - 12.35 EUR
Net price for quantities from 5 pcs - 10.92 EURGross price for quantities from 5 pcs - 10.92 EUR
Net price for quantities from 20 pcs - 9.76 EURGross price for quantities from 20 pcs - 9.76 EUR
Net price for quantities from 100 pcs - 9.28 EURGross price for quantities from 100 pcs - 9.28 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs