+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPBT-102-H2-T-D-K

Connector: PCB-cable/PCB; socket; male; PIN: 4; SMT; POWERMATE; 2x2


Manufacturer: SAMTEC

Manufacturer part number:
IPBT-102-H2-T-D-K
TME Symbol:
IPBT-102-H2-T-D-K

Specification

Manufacturer
SAMTEC
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
male
Number of pins
4
Electrical mounting
SMT
Manufacturer series
POWERMATE
Spatial orientation
vertical
Maximum current
10.3A
Contacts pitch
4.19mm
Connector pinout layout
2x2
Contact plating
tinned
Locking system
latch
Contact material
copper alloy
Gross weight1.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
IPBT-102-H2-T-D-K
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.