+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPR3FAD2

Switch: push-button; Pos: 2; SPST-NO; 0.5A/48VAC; 5A/28VDC; IP67


Manufacturer: APEM

Manufacturer part number:
IPR3FAD2
TME Symbol:
IPR3FAD2

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 48V AC
DC contacts rating @R
5A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
cables
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.6mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Key button colour
black
Lead length
0.5m
Operating temperature
-40...85°C
Gross weight18.1 g
Certificates
See other products in this category: Standard Switches APEM,
*
IPR3FAD2
97 in TME stock
Net price for quantities from 1 pcs - 14.03 EURGross price for quantities from 1 pcs - 14.03 EUR
Net price for quantities from 3 pcs - 13.31 EURGross price for quantities from 3 pcs - 13.31 EUR
Net price for quantities from 5 pcs - 12.93 EURGross price for quantities from 5 pcs - 12.93 EUR
Net price for quantities from 10 pcs - 12.38 EURGross price for quantities from 10 pcs - 12.38 EUR
Net price for quantities from 25 pcs - 11.62 EURGross price for quantities from 25 pcs - 11.62 EUR
Net price for quantities from 50 pcs - 11.13 EURGross price for quantities from 50 pcs - 11.13 EUR
Net price for quantities from 100 pcs - 10.73 EURGross price for quantities from 100 pcs - 10.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs