+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS4260L

IC: power switch; low-side; 55V; 2A; HTSSOP20; Usup: 8÷50V


Manufacturer: STMicroelectronics

Manufacturer part number:
IPS4260L
TME Symbol:
IPS4260L

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output voltage
55V
Output current
2A
Mounting
SMD
Number of channels
1
Case
HTSSOP20
On-state resistance
0.26Ω
Supply voltage
  • 8...50V
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
IPS4260L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD