+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPT1-110-01-L-D-RA

Connector: PCB-cable/PCB; socket; male; PIN: 20; THT; miniMATE; 5.9A


Manufacturer: SAMTEC

Manufacturer part number:
IPT1-110-01-L-D-RA
TME Symbol:
IPT1-110-01-L-D-RA

Specification

Manufacturer
SAMTEC
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
male
Number of pins
20
Electrical mounting
THT
Manufacturer series
miniMATE
Spatial orientation
angled 90°
Maximum current
5.9A
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Locking system
latch
Contact material
phosphor bronze
Gross weight1.647 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
IPT1-110-01-L-D-RA
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.