+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR300UV

Infrared thermometer; LCD; -30÷500°C; ±1.5%; Opt.resol: 12: 1

Manufacturer: EXTECH

Manufacturer part number:
IR300UV
TME Symbol:
IR300UV

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...500°C
Non-contact temperature measuring accuracy
±1.5%
Optical resolution
12:1
Emissivity value
0,1...1
Measurement
non-contact temeprature (IR)
Body dimensions
104x54x185mm
Weight without batteries
300g
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • non-contact temperature measurement with laser sight (pyrometer)
  • UV detection of refrigerant leak
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight553.4 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH
*
IR300UV
Product withdrawn from the offer
Use the specification table below to search for similar products