+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -50...350°C | |
Non-contact temperature measuring accuracy | ±(1% + 1.5°C) | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 12:1 | |
Emissivity value | 0,95 (fixed) | |
Measurement | ambient temperature, dew point, humidity, non-contact temeprature (IR) | |
Body dimensions | 168x82x58mm | |
Weight without batteries | 163g | |
Standard equipment | hard case | |
Illumination | yes | |
Bargraph | yes |