+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS.MDUINO.38R+

Automation module: PLC programmable controller; OUT: 28; IN: 24


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
IS.MDUINO.38R+
TME Symbol:
IS.MDUINO.38R-PLUS

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
28
Number of inputs
24
Manufacturer series
Mduino
Kind of input 1
analogue, digital
Operating temperature
0...60°C
Number of analog inputs
8
Interface
Ethernet
Trade name
logic controller, logic module, Mduino 38R, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight666.6 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
IS.MDUINO.38R+
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 332.26 USDGross price for quantities from 1 pcs - 332.26 USD
Net price for quantities from 5 pcs - 308.52 USDGross price for quantities from 5 pcs - 308.52 USD