+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IS.MDUINO.42+

Automation module: PLC programmable controller; OUT: 16; IN: 26


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
IS.MDUINO.42+
TME Symbol:
IS.MDUINO.42-PLUS

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
26
Manufacturer series
Mduino
Kind of input 1
analogue, digital
Operating temperature
0...60°C
Number of analog inputs
12
Interface
Ethernet
Trade name
logic controller, logic module, Mduino 42, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight602.6 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
IS.MDUINO.42+
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 266.25 EURGross price for quantities from 1 pcs - 266.25 EUR
Net price for quantities from 5 pcs - 247.24 EURGross price for quantities from 5 pcs - 247.24 EUR