+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL12082IUZ

IC: RTC circuit; 2-wire,I2C; MSOP10; 2.7÷5.5V


Manufacturer: RENESAS

Manufacturer part number:
ISL12082IUZ
TME Symbol:
ISL12082IUZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
MSOP10
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
6µA
Interface
  • 2-wire
  • I2C
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL12082IUZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 3 pcs - 3.61 EURGross price for quantities from 3 pcs - 3.61 EUR
Net price for quantities from 10 pcs - 3.20 EURGross price for quantities from 10 pcs - 3.20 EUR
Net price for quantities from 50 pcs - 2.87 EURGross price for quantities from 50 pcs - 2.87 EUR