+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1044BD

IC: CAN transceiver; 5Mbps; 1.71÷5.5VDC; SOIC8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1044BD
TME Symbol:
ISO1044BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOIC8
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 1.71...5.5V DC
Gross weight0.076 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
ISO1044BD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 2.89 EUR
Net price for quantities from 10 pcs - 2.66 EURGross price for quantities from 10 pcs - 2.66 EUR
Net price for quantities from 25 pcs - 2.36 EURGross price for quantities from 25 pcs - 2.36 EUR
Net price for quantities from 75 pcs - 2.26 EURGross price for quantities from 75 pcs - 2.26 EUR
Packaging method by the manufacturer:Tube = 75 pcs