+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7221CDR

IC: interface; digital isolator; 25Mbps; 2.8÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7221CDR
TME Symbol:
ISO7221CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
unidirectional
Supply voltage
  • 2.8...5.5V DC
Gross weight0.095 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7221CDR
939 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.87 GBPGross price for quantities from 1 pcs - 2.87 GBP
Net price for quantities from 10 pcs - 2.37 GBPGross price for quantities from 10 pcs - 2.37 GBP
Net price for quantities from 25 pcs - 2.20 GBPGross price for quantities from 25 pcs - 2.20 GBP
Net price for quantities from 100 pcs - 1.99 GBPGross price for quantities from 100 pcs - 1.99 GBP
Net price for quantities from 500 pcs - 1.95 GBPGross price for quantities from 500 pcs - 1.95 GBP
Net price for quantities from 1000 pcs - 1.92 GBPGross price for quantities from 1000 pcs - 1.92 GBP