+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7320CDR

IC: interface; digital isolator; 25Mbps; 3÷5.5VDC; Profibus; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7320CDR
TME Symbol:
ISO7320CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Interface
Profibus
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
3kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7320CDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order