+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7330CDW

IC: interface; digital isolator; 25Mbps; 3÷5.5VDC; Profibus; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7330CDW
TME Symbol:
ISO7330CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
25Mbps
Interface
Profibus
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
3kV
Number of inputs
3/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7330CDW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.30 EURGross price for quantities from 1 pcs - 11.30 EUR
Net price for quantities from 3 pcs - 10.61 EURGross price for quantities from 3 pcs - 10.61 EUR
Net price for quantities from 10 pcs - 9.27 EURGross price for quantities from 10 pcs - 9.27 EUR
Net price for quantities from 25 pcs - 8.05 EURGross price for quantities from 25 pcs - 8.05 EUR
Net price for quantities from 40 pcs - 7.63 EURGross price for quantities from 40 pcs - 7.63 EUR
Net price for quantities from 120 pcs - 7.47 EURGross price for quantities from 120 pcs - 7.47 EUR