+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | digital isolator | |
Data transfer rate | 25Mbps | |
Interface | Profibus | |
Mounting | SMD | |
Case | SO16 | |
Operating temperature | -40...125°C | |
Number of channels | 4 | |
Insulation voltage | 3kV | |
Number of inputs | 3/1 | |
Kind of channel | unidirectional |