+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800051-SF

Transformer: impulse; PCB; 27x22.5x13.7mm; Rpri.wind: 800mΩ

Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800051-SF
TME Symbol:
IT233

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
27x22.5x13.7mm
Primary winding resistance
800mΩ
Secondary winding resistance
800mΩ
Max. overload voltage
4kV
Operating voltage
500V
Gross weight14.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity,
*
800051-SF
11 in TME stock
Net price for quantities from 1 pcs - 6.34 EURGross price for quantities from 1 pcs - 6.34 EUR
No. of pieces (Multiplicity: 1)