+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-85219

Cable tie; L: 205mm; W: 4.7mm; natural; polyamide; 225N; Ømax: 44mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-85219
TME Symbol:
IT50RD-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
double, with label
Length
205mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
44mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.837 g
Certificates
EAN code4031026107219
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-85219
350 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.72 EURGross price for quantities from 250 pcs - 0.72 EUR
Net price for quantities from 750 pcs - 0.64 EURGross price for quantities from 750 pcs - 0.64 EUR
Packaging method by the manufacturer:Bag = 50 pcs