+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXA20PG1200DHGLB

Module: IGBT; diode/transistor; IGBT half-bridge; Urmax: 1.2kV


Manufacturer: IXYS

Manufacturer part number:
IXA20PG1200DHGLB
TME Symbol:
IXA20PG1200DHGLB

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
23A
Case
SMPD-B
Electrical mounting
SMT
Gate-emitter voltage
±20V
Pulsed collector current
45A
Power dissipation
130W
Technology
ISOPLUS™, Sonic FRD™
Gross weight7.983 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXA20PG1200DHGLB
22 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 8.67 USDGross price for quantities from 3 pcs - 8.67 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs