+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBN42N170A

Module: IGBT; single transistor; Urmax: 1.7kV; Ic: 21A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXBN42N170A
TME Symbol:
IXBN42N170A

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.7kV
Collector current
21A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
265A
Power dissipation
313W
Technology
BiMOSFET™
Features of semiconductor devices
high voltage
Mechanical mounting
screw
Gross weight36.86 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXBN42N170A
4 in TME stock
Net price for quantities from 1 pcs - 44.01 USDGross price for quantities from 1 pcs - 44.01 USD
Net price for quantities from 3 pcs - 39.57 USDGross price for quantities from 3 pcs - 39.57 USD
Net price for quantities from 10 pcs - 36.88 USDGross price for quantities from 10 pcs - 36.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs