+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN32N100P

Module; single transistor; 1kV; 27A; SOT227B; screw; Idm: 75A; 690W


Manufacturer: IXYS

Manufacturer part number:
IXFN32N100P
TME Symbol:
IXFN32N100P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
27A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.32Ω
Pulsed drain current
75A
Power dissipation
690W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
225nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.01 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN32N100P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.66 GBPGross price for quantities from 1 pcs - 29.66 GBP
Net price for quantities from 3 pcs - 28.28 GBPGross price for quantities from 3 pcs - 28.28 GBP
Net price for quantities from 10 pcs - 25.17 GBPGross price for quantities from 10 pcs - 25.17 GBP
Net price for quantities from 20 pcs - 23.26 GBPGross price for quantities from 20 pcs - 23.26 GBP
Net price for quantities from 30 pcs - 22.72 GBPGross price for quantities from 30 pcs - 22.72 GBP
Net price for quantities from 50 pcs - 22.42 GBPGross price for quantities from 50 pcs - 22.42 GBP
Packaging method by the manufacturer:Tube = 10 pcs