+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN32N80P

Module; single transistor; 800V; 29A; SOT227B; screw; Idm: 250A


Manufacturer: IXYS

Manufacturer part number:
IXFN32N80P
TME Symbol:
IXFN32N80P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
29A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.27Ω
Pulsed drain current
250A
Power dissipation
625W
Technology
HiPerFET™, PolarHV™
Kind of channel
enhancement
Gate charge
150nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight36.98 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN32N80P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.13 GBPGross price for quantities from 1 pcs - 25.13 GBP
Net price for quantities from 3 pcs - 22.66 GBPGross price for quantities from 3 pcs - 22.66 GBP
Net price for quantities from 10 pcs - 19.94 GBPGross price for quantities from 10 pcs - 19.94 GBP
Packaging method by the manufacturer:Tube = 10 pcs