+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN340N07

Module; single transistor; 70V; 340A; SOT227B; screw; Idm: 1.36kA


Manufacturer: IXYS

Manufacturer part number:
IXFN340N07
TME Symbol:
IXFN340N07

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
70V
Drain current
340A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4mΩ
Pulsed drain current
1.36kA
Power dissipation
700W
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
0.49µC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.42 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN340N07
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.70 EURGross price for quantities from 1 pcs - 56.70 EUR
Net price for quantities from 3 pcs - 50.10 EURGross price for quantities from 3 pcs - 50.10 EUR
Net price for quantities from 10 pcs - 45.00 EURGross price for quantities from 10 pcs - 45.00 EUR
Packaging method by the manufacturer:Tube = 5 pcsTube = 10 pcs