+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN66N85X

Module; single transistor; 850V; 65A; SOT227B; screw; Idm: 140A


Manufacturer: IXYS

Manufacturer part number:
IXFN66N85X
TME Symbol:
IXFN66N85X

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
850V
Drain current
65A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
65mΩ
Pulsed drain current
140A
Power dissipation
830W
Technology
HiPerFET™, X-Class
Kind of channel
enhancement
Gate charge
230nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.04 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN66N85X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.79 EURGross price for quantities from 1 pcs - 52.79 EUR
Net price for quantities from 3 pcs - 46.70 EURGross price for quantities from 3 pcs - 46.70 EUR
Net price for quantities from 10 pcs - 41.91 EURGross price for quantities from 10 pcs - 41.91 EUR
Packaging method by the manufacturer:Reel = 10 pcs